Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-054
- Mfr. Part No.:
- 8GK9735-2KK20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,419.14
(exc. VAT)
€1,745.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,419.14 |
*price indicative
- RS Stock No.:
- 629-054
- Mfr. Part No.:
- 8GK9735-2KK20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Number of Poles | 3 | |
| For Use With | NH1-3 Switch Disconnectors | |
| Standards/Approvals | CE, EAC, VDE, RoHS | |
| Current Rating | 630A | |
| Series | ALPHA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Number of Poles 3 | ||
For Use With NH1-3 Switch Disconnectors | ||
Standards/Approvals CE, EAC, VDE, RoHS | ||
Current Rating 630A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens High-performance copper busbar designed specifically for 630 A operations, making it an ideal choice for use with NH1-3 in-line switch disconnections. Constructed from durable copper, this busbar is tin-plated to enhance its longevity and reliability in demanding electrical applications. The product features a compact design, with dimensions tailored for seamless integration into existing systems. With its versatile design and a focus on efficiency, this busbar not only meets high operational demands but also contributes to streamlined installation processes. Its robust construction ensures it withstands the rigours of industrial environments, providing peace of mind and excellent performance. The product is further supported by comprehensive online resources, ensuring users have access to manuals and additional specifications as needed.
Durable copper construction guarantees long-lasting performance
Designed for 3-pole configurations, catering to specific setup requirements
Tin-plated surface processed for increased resistance to corrosion
Compact dimensions facilitate easier installation in tight spaces
Flexible design promotes adaptability to various electrical configurations
Supports operational currents of up to 630 A for robust performance
Related links
- Siemens Copper Alpha ALPHA Busbar
- Siemens Copper Alpha Busbar
- Siemens Copper Alpha 8GK Busbar
- Siemens Alpha ALPHA Distribution Board, Steel
- Siemens Alpha Assembly Kit for use with Measuring Devices
- Siemens Alpha Assembly Kit for use with Door Mounted Rotary Operator In Front Cover
- Siemens Cover for use with ALPHA 630 DIN
- Siemens Busbar Cover, 8GK9735 Series
