nVent ERIFLEX Copper DPCB DPCB Busbar
- RS Stock No.:
- 646-799
- Mfr. Part No.:
- 550410
- Manufacturer:
- nVent ERIFLEX
Get a bulk buy discount
Add 5 more to save €15.55
View bulk pricing optionsSubtotal (1 unit)*
€203.10
(exc. VAT)
€249.81
(inc. VAT)
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €203.10 | - |
| 5 + | €199.99 | €15.55 |
*price indicative
- RS Stock No.:
- 646-799
- Mfr. Part No.:
- 550410
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Busbar | |
| Range | DPCB | |
| Material | Copper | |
| Standards/Approvals | RoHS | |
| Series | DPCB | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Busbar | ||
Range DPCB | ||
Material Copper | ||
Standards/Approvals RoHS | ||
Series DPCB | ||
- COO (Country of Origin):
- NL
The nVent ERICO DPCB Punched Plain Copper Busbar is a versatile, double piece conductor designed for use in circuit breakers, generators, and prefabricated power networks. It serves as a reliable alternative to large, complex cable installations, offering a compact and efficient solution for power distribution. Additionally, it can be used for earth/ground connections, ensuring safe and stable electrical systems. Its punched design allows for easy installation and integration into various applications.
Heavy duty power connection
Power distribution
Rounded edges
Related links
- nVent ERICO Copper DPCB DPCB Busbar
- nVent ERICO Copper Earth Bar L. 500 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 675 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 600 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 300 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 575 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 400 mm H. 94 mm
- nVent ERICO Copper Earth Bar L. 375 mm H. 94 mm
