nVent ERIFLEX Copper DPCB DPCB Busbar

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€123.43

(exc. VAT)

€151.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€123.43-
5 +€121.901%

*price indicative

RS Stock No.:
646-833
Mfr. Part No.:
550400
Manufacturer:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Busbar

Material

Copper

Range

DPCB

Standards/Approvals

RoHS

Series

DPCB

COO (Country of Origin):
NL
The nVent ERICO DPCB Punched Plain Copper Busbar is a versatile, single piece conductor designed for use in circuit breakers, generators, and prefabricated power networks. It serves as a reliable alternative to large, complex cable installations, offering a compact and efficient solution for power distribution. Additionally, it can be used for earth/ground connections, ensuring safe and stable electrical systems. Its punched design allows for easy installation and integration into various applications.

Heavy duty power connection

Power distribution

Rounded edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy