Schneider Electric Resi9 Distribution Block, Repacked

Subtotal (1 unit)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.35

*price indicative

RS Stock No.:
866-192
Mfr. Part No.:
R9EXHS10W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Block

Standards/Approvals

EN/IEC 60898

Product Condition

Repacked

Series

Resi9

Colour

White

COO (Country of Origin):
FR
The Schneider Electric Distribution Block offers a robust solution for electrical connectivity, designed for efficient distribution in various applications, ensuring reliability and performance in demanding environments.

Reconditioned variant for sustainable usage

Horizontal installation layout optimises space

Manufactured to comply with EN/IEC 60898 standards

Supports a rated current of 63 A at 40 °C

1

26


27

53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy