Siemens Copper SENTRON 5ST 1 Phase Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 521-5049
- Mfr. Part No.:
- 5ST3731
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.82 |
*price indicative
- RS Stock No.:
- 521-5049
- Mfr. Part No.:
- 5ST3731
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Standards/Approvals CE, UKCA, EAC | ||
Pitch 18mm | ||
Current Rating 63A | ||
Series 5ST | ||
- COO (Country of Origin):
- DE
Series 5ST3 7 Bus-Bar System
With pin connections
Cut-to-length bar
For 1 or 3-phase line protective switches of the series 5SJ6 and 5SY
No additional connection terminal required for stranded connection up to 35mm²
Excellent accessibility for feeder cable
50→90A load at infeed single-sided/in-centre for 10mm²; 65→120A for 16mm²
Pin type connection
Material: Cu (10mm²); 16mm² fully insulated
Lug spacing: 18mm
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Standards
DIN 57606, DIN 57659
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
