Allen Bradley Copper Bulletin 1492 1 Phase Busbar, 600 V ac, 27 mm Pitch
- RS Stock No.:
- 125-1533
- Distrelec Article No.:
- 302-27-185
- Mfr. Part No.:
- 1492-A1B1H
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€69.44
(exc. VAT)
€85.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.44 |
*price indicative
- RS Stock No.:
- 125-1533
- Distrelec Article No.:
- 302-27-185
- Mfr. Part No.:
- 1492-A1B1H
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Rated Operational Voltage | 600 V ac | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Bulletin | |
| Electrical Phase | 1 | |
| Number of Poles | 12 | |
| For Use With | 1492-FB | |
| Standards/Approvals | No | |
| Series | 1492 | |
| Current Rating | 100A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Rated Operational Voltage 600 V ac | ||
Product Type Busbar | ||
Material Copper | ||
Range Bulletin | ||
Electrical Phase 1 | ||
Number of Poles 12 | ||
For Use With 1492-FB | ||
Standards/Approvals No | ||
Series 1492 | ||
Current Rating 100A | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
Allen Bradley Bulletin Single Phase Bus Bar, 27mm Pitch, 100A - 1492-A1B1H
Power the circuit breakers in your electrical system with this AC (alternative current) bus bar from Rockwell Automation's Allen Bradley range. It has a length of 1 metre and a connector pitch of 27mm, so there's enough room to space your circuit breakers safely. The unit has a rated operational voltage of 480V AC, which makes it a good choice for low-voltage applications. As it can power as many as 36 devices, you can use it for complex commercial, industrial and domestic circuits.
• Copper material for good conductivity and a reliable connection
• Won't burn in the event of a fire, making it safe for use in demanding environments
• Current rating of 100A for large-scale single-phase application
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• UL (Underwriters' Laboratory)
• CSA (Canadian Standards Association)
How does this bus bar work?
A bus bar collects electrical energy from a power source. This energises it, so devices can connect to any point on its busway. It serves as a power extension component, making it easy for different devices to share energy from the same source.
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley MCBs
Related links
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A1 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Allen Bradley Copper 141 A 141A Busbar, 690 V
- Schneider Electric 14812 Busbar 27 mm Pitch
- Schneider Electric 14811 Busbar 27 mm Pitch
