Allen Bradley Bulletin 1492-A1 1 Phase Busbar, 600 V ac, 27 mm Pitch
- RS Stock No.:
- 218-8504
- Mfr. Part No.:
- 1492-A1B8H
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€61.84
(exc. VAT)
€76.06
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.84 |
*price indicative
- RS Stock No.:
- 218-8504
- Mfr. Part No.:
- 1492-A1B8H
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V ac | |
| Range | Bulletin | |
| Electrical Phase | 1 | |
| Number of Poles | 12 | |
| For Use With | 1492-SP, 1492-D | |
| Standards/Approvals | cULus, EN 60947-1, CE, UL 508 | |
| Current Rating | 80A | |
| Series | 1492-A1 | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V ac | ||
Range Bulletin | ||
Electrical Phase 1 | ||
Number of Poles 12 | ||
For Use With 1492-SP, 1492-D | ||
Standards/Approvals cULus, EN 60947-1, CE, UL 508 | ||
Current Rating 80A | ||
Series 1492-A1 | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 1492 -SP series single phase bus bar having 37 pins. It has a current caring capacity of 80 A. This bus bar is used with 1492-FB series B fuse holder and 1492-SP series C supplementary protector.
RoHS compliant
It has 80 A current carrying capacity
Related links
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 27 mm Pitch
- Allen Bradley Bulletin 1492-A3 3 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-A2 2 Phase Busbar 17.8 mm Pitch
- Allen Bradley Copper Bulletin 1492 1 Phase Busbar 17.8 mm Pitch
- Allen Bradley Bulletin 1492-AAT 1 Phase Busbar
- Schneider Electric 14811 Busbar 27 mm Pitch
- Schneider Electric 14812 Busbar 27 mm Pitch
- Schneider Electric Acti9 Acti9 C120 148 Busbar 27 mm Pitch
