Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V

Subtotal (1 unit)*

€18.35

(exc. VAT)

€22.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.35

*price indicative

RS Stock No.:
187-5190
Mfr. Part No.:
5ST3687-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

230 V

Product Type

Busbar

Material

Copper

Range

SENTRON

Electrical Phase

1

Number of Poles

1

For Use With

Devices With N Conductor

Standards/Approvals

No

Current Rating

63 A

Series

5ST

Number of Modules

60

Colour

Blue

COO (Country of Origin):
DE
Compact Pin Busbar, 10mm2 N (colour blue) 12x MCB 1/N 1-pole touch protected colour blue 12 MW fixed length

Related links

Recently viewed