Siemens Copper SENTRON 5ST 3 Phase Busbar, 400 V ac, 1.5 mm Pitch
- RS Stock No.:
- 187-5191
- Mfr. Part No.:
- 5ST3713
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.58
(exc. VAT)
€49.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.58 |
*price indicative
- RS Stock No.:
- 187-5191
- Mfr. Part No.:
- 5ST3713
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| For Use With | Miniature Circuit Breaker | |
| Standards/Approvals | CE, EAC, UKCA | |
| Pitch | 1.5mm | |
| Current Rating | 80A | |
| Series | 5ST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 3 | ||
For Use With Miniature Circuit Breaker | ||
Standards/Approvals CE, EAC, UKCA | ||
Pitch 1.5mm | ||
Current Rating 80A | ||
Series 5ST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pin busbar touch-safe, 16 mm2 3x 1-phase+AUX, 214 mm long can be cut, with end caps
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 400 V ac
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
