Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- RS Stock No.:
- 187-5218
- Mfr. Part No.:
- 5ST3765-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€31.50
(exc. VAT)
€38.74
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.50 |
*price indicative
- RS Stock No.:
- 187-5218
- Mfr. Part No.:
- 5ST3765-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 1 | |
| For Use With | AFDD 5SM601.-2 | |
| Standards/Approvals | Declaration of conformity, other | |
| Current Rating | 63A | |
| Pitch | 36mm | |
| Series | 5ST | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 1 | ||
For Use With AFDD 5SM601.-2 | ||
Standards/Approvals Declaration of conformity, other | ||
Current Rating 63A | ||
Pitch 36mm | ||
Series 5ST | ||
Colour Blue | ||
- COO (Country of Origin):
- DE
Pin busbar 1PH 10 mm2, 54 MW blue Pin busbar, 1-phase inclined, 10 mm2, 54 MW, insulation blue, can be cut for AFDD 5SM601.-2, Pin spacing 2 MW
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 17.6 mm Pitch
