Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 213-2582
- Mfr. Part No.:
- 5ST3762
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€94.06
(exc. VAT)
€115.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.06 | €9.406 |
*price indicative
- RS Stock No.:
- 213-2582
- Mfr. Part No.:
- 5ST3762
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Series | 5ST | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Standards/Approvals UKCA, CE, EAC | ||
Series 5ST | ||
Pitch 18mm | ||
Current Rating 63A | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 1.5 mm Pitch
