Siemens Copper SENTRON 5ST 3 Phase Busbar, 35.6 mm Pitch
- RS Stock No.:
- 202-7064
- Mfr. Part No.:
- 5ST3624
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€147.98
(exc. VAT)
€182.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €147.98 | €14.798 |
*price indicative
- RS Stock No.:
- 202-7064
- Mfr. Part No.:
- 5ST3624
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Standards/Approvals | UKCA, EAC, CE | |
| Pitch | 35.6mm | |
| Series | 5ST | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
Standards/Approvals UKCA, EAC, CE | ||
Pitch 35.6mm | ||
Series 5ST | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series pin Busbar with cross section 10 mm². The Busbar is 3-phase/N+8x touch safe product. It has pin type electrical connection.
Rated current 63A
Busbar is insulated
Number of pole 4
Related links
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 35.6 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 17.8 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 36 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 35.2 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 26.5 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 17.6 mm Pitch
