Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- RS Stock No.:
- 202-7199
- Mfr. Part No.:
- 5ST3712
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€169.84
(exc. VAT)
€208.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.84 |
*price indicative
- RS Stock No.:
- 202-7199
- Mfr. Part No.:
- 5ST3712
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Series | 5ST | |
| Current Rating | 80A | |
| Pitch | 27mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
Standards/Approvals CE, UKCA, EAC | ||
Series 5ST | ||
Current Rating 80A | ||
Pitch 27mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series pin Busbar with cross section 16 mm². The Busbar is 3x 1-phase and has AUX 1016 mm long which can be cut, without end caps.
Rated current 63A
Busbar is insulated
Pin type electrical connection
Related links
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 17.8 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 36 mm Pitch
