Allen Bradley Bulletin 3 Phase Busbar, 690V, 45mm Pitch
- RS Stock No.:
- 213-2228
- Mfr. Part No.:
- 140MP-A-W454
- Manufacturer:
- Allen Bradley
Price Each
€19.88
(exc. VAT)
€24.45
(inc. VAT)
Temporarily out of stock - back order for despatch 04-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €19.88 |
- RS Stock No.:
- 213-2228
- Mfr. Part No.:
- 140MP-A-W454
- Manufacturer:
- Allen Bradley
Related links
- Allen Bradley Bulletin 3 Phase Busbar 45mm Pitch
- Allen Bradley Bulletin Busbar 45mm Pitch
- Allen Bradley Bulletin 3 Phase Busbar 63mm Pitch
- Allen Bradley Bulletin 3 Phase Busbar 54mm Pitch
- Lovato 3 Phase Busbar 45mm Pitch
- Siemens SIRIUS 3 Phase Busbar 45mm Pitch
- Allen Bradley Bulletin 3 Phase Busbar, 45mm Pitch
- Allen Bradley 140U Three Phase Busbar, 45mm Pitch