Siemens Copper SENTRON 5ST3 3 Phase Busbar, 277 V, 16 mm Pitch
- RS Stock No.:
- 213-2566
- Mfr. Part No.:
- 5ST3665-1HG
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€330.28
(exc. VAT)
€406.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €330.28 | €33.028 |
*price indicative
- RS Stock No.:
- 213-2566
- Mfr. Part No.:
- 5ST3665-1HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Standards/Approvals | UKCA, EAC, CE | |
| Series | 5ST3 | |
| Pitch | 16mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
Standards/Approvals UKCA, EAC, CE | ||
Series 5ST3 | ||
Pitch 16mm | ||
- COO (Country of Origin):
- MK
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens SENTRON 5ST3 3 Phase Busbar, 1 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 1 Phase Busbar, 27 mm Pitch
- Siemens Oxygen-Free Phosphorus-Deoxidised Copper SENTRON 5ST3 2 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 17.6 mm Pitch
