Siemens SENTRON 5ST3 3 Phase Busbar, 1 mm Pitch
- RS Stock No.:
- 226-0821
- Mfr. Part No.:
- 5ST3665-2HG
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€474.25
(exc. VAT)
€583.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €474.25 | €47.425 |
*price indicative
- RS Stock No.:
- 226-0821
- Mfr. Part No.:
- 5ST3665-2HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Standards/Approvals | CE, UKCA, EAC | |
| Pitch | 1mm | |
| Series | 5ST3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Standards/Approvals CE, UKCA, EAC | ||
Pitch 1mm | ||
Series 5ST3 | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3-phase busbar has pin-type electrical version. It has width of 15mm and length of 310mm.
Cross section of 16 mm²
Related links
- Siemens Copper SENTRON 5ST3 3 Phase Busbar 16 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 17.6 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 1.5 mm Pitch
- Siemens SENTRON 5ST3 1 Phase Busbar, 1 mm Pitch
- Siemens SENTRON 5ST3 2 Phase Busbar, 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
