Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- RS Stock No.:
- 217-6964
- Mfr. Part No.:
- 5ST3742
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€70.22
(exc. VAT)
€86.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.22 |
*price indicative
- RS Stock No.:
- 217-6964
- Mfr. Part No.:
- 5ST3742
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper | |
| Electrical Phase | 3 | |
| Standards/Approvals | UKCA, CE, EAC | |
| Pitch | 27mm | |
| Series | 5ST | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper | ||
Electrical Phase 3 | ||
Standards/Approvals UKCA, CE, EAC | ||
Pitch 27mm | ||
Series 5ST | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.
protection class IP20
Related links
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 17.8 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar, 36 mm Pitch
