Schneider Electric Linergy Linergy HK Busbar Tetra

Subtotal (1 unit)*

€136.27

(exc. VAT)

€167.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.27

*price indicative

RS Stock No.:
219-9029
Mfr. Part No.:
AK5JB143
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Tetra

Range

Linergy

For Use With

Distribution Tap-offs (18 mm)

Standards/Approvals

CSA, LROS, DNV, IEC 60439, UL, RoHS

Current Rating

160A

Series

Linergy HK

COO (Country of Origin):
FR
The Schneider Electrics product Linergy busbar for AC network. It applies to distribution, 18 Tap-offs and 4 conductors. The rated operational current is 160 A at 35 °C. Mounting by horizontal and vertical which using side stop AK5BT01 on mounting plates AK5PA. It provides protection for AM fuses, GF fuses and NS160H circuit breaker. IPxx B conforming to IEC 60529 and 850 °C fire resistance conforming to IEC 60695. It conforms to IEC 60439 standard. Multi standards certified (CSA, DNV, UL, LROS (Lloyds register of shipping). It conforms to RoHS.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy