RS Better World
Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- RS Stock No.:
- 219-9105
- Mfr. Part No.:
- LV432624
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€376.73
(exc. VAT)
€463.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9105
- Mfr. Part No.:
- LV432624
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Adapter | |
| Range | Linergy | |
| Number of Poles | 4 | |
| For Use With | NSX400 to NSX630 | |
| Standards/Approvals | IEC/UL | |
| Current Rating | 250A | |
| Pitch | 60mm | |
| Better World Verification | Byggvarubedömningen | |
| Series | Linergy | |
| Better World Product | Yes | |
| Colour | Anthracite | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Adapter | ||
Range Linergy | ||
Number of Poles 4 | ||
For Use With NSX400 to NSX630 | ||
Standards/Approvals IEC/UL | ||
Current Rating 250A | ||
Pitch 60mm | ||
Better World Verification Byggvarubedömningen | ||
Series Linergy | ||
Better World Product Yes | ||
Colour Anthracite | ||
- COO (Country of Origin):
- DE
The Schneider Electrics product The NSX mounting plate system for busbar simplifies the installation of 4 poles NSX 400-630 circuit breaker. Power distribution is performed by a busbar. The mounting plate is fitted directly on the busbar, by Snap-On-mounting. thus implementing mechanical and electrical connection. The busbar interaxis is 60 mm. Depending on the cross section of the bars, the busbar associated to terminals can withstand a maximum current of 630A. This system offers numerous benefits as space saving in cabinets and easy connection. This system also offer fast, safe and reliable electrical and mechanical connection. This system also offer IP20 protection by using bus bars and end covers. This system also offer easier maintenance and equipment flexibility and modularity.
RoHS compliant
Related links
- Schneider Electric Linergy LA9Z Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy ComPacT NSX Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar, 25 mm Pitch
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar 25 mm Pitch
