Siemens Copper Alpha 8GK Busbar
- RS Stock No.:
- 226-0832
- Mfr. Part No.:
- 8GK9733-0KK20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€90.31
(exc. VAT)
€111.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.31 |
*price indicative
- RS Stock No.:
- 226-0832
- Mfr. Part No.:
- 8GK9733-0KK20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Standards/Approvals | CE, EAC, VDE | |
| Current Rating | 320A | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Standards/Approvals CE, EAC, VDE | ||
Current Rating 320A | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
Siemens 8GK Series Busbar, Copper, 320A Current Rating - 8GK9733-0KK20
This busbar is a crucial component for power distribution in various applications. It transmits electrical current efficiently, with minimal loss. Its robust construction and compliance with high performance standards make it suitable for automation and industrial environments, ensuring efficiency and safety.
Features & Benefits
• Made from copper for optimal conductivity
• Rated for 320 A, accommodating high electrical loads
• Dimensions of 20 x 5 mm for adaptability
• Inflexible design enhances durability in fixed setups
• Tin-plated surface improves corrosion resistance
• Suitable for precise electrical installations
Applications
• Used in power distribution systems
• Appropriate for circuit breaker and switchgear applications
• Commonly found in large industrial equipment
• Integrated into automation and control panels
• Utilised for connecting various electrical components
What types of electrical systems is it suitable for?
It is suitable for power distribution systems, circuit breakers, and switchgear applications.
How should it be installed for optimal performance?
Follow the manufacturers installation guidelines for secure connections.
Is there a weight limit or specific load it can handle?
It has a current rating of 320 A, making it suitable for heavy electrical loads typical in industrial environments.
Can it be used in outdoor applications?
It is primarily designed for indoor use; check environmental conditions before outdoor installation.
What maintenance is required for ensuring longevity?
Regular inspections for corrosion and secure connections will help maintain performance over time.
