Subtotal (1 unit)*
€106.72
(exc. VAT)
€131.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.72 |
*price indicative
- RS Stock No.:
- 230-4854
- Mfr. Part No.:
- 2364000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Range | SZ | |
| Material | Copper | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Range SZ | ||
Material Copper | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Rittal Busbar, Copper Material, 699mm Length - SZ Series - 2364000
Keep your equipment on safe ground with this earthing busbar from Rittal. It gives you a robust connection point for your earth cables to route electrical current away from your distribution panel. This reduces the risk of shock and equipment damage for improved workplace safety. For versatility, the unit's terminal clamps accept fine, single and multi-wire conductors. As this busbar is supplied with 42 pre-fitted screws, you can get to installation in a jiffy.
Features & Benefits
• Steel clamps and screws for resistance to corrosion and impact
• Light weight of 700g places minimal strain on your panel
• Copper conductor bar is corrosion-resistant and highly conductive for reliable earthing
• Light weight of 700g places minimal strain on your panel
• Copper conductor bar is corrosion-resistant and highly conductive for reliable earthing
Applications
• Automotive manufacturing
• Defence industry
• Power distribution
• Oil and gas industries
• Defence industry
• Power distribution
• Oil and gas industries
Does this busbar reduce the risk of electrical interference?
Yes, this product helps to dissipate current to cut down on the chance of electrical interference.
Related links
- Rittal SZ Series PE Washer Set for Use with SZ Series Enclosure, 10 x 10 x 10mm
- Rittal SZ Series Fiat Lock Insert For Use With Enclosure
- Rittal SZ Series Document Holder for Use with A4 Portrait Paper
- Rittal SZ Series Steel Quick Release Fastener for Use with Enclosure
- Rittal SZ Series Plastic Protector for Use with AE CM KL
- Rittal SZ Series Metallic Brass Cable Gland 10mm min. IP68
- Rittal SZ Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ Series LED Cabinet Light 337 mm Length 4000K
