Rittal, 36 mm Nominal Diameter, Polythene, White
- RS Stock No.:
- 226-0301
- Mfr. Part No.:
- 2596000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€151.17
(exc. VAT)
€185.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.17 |
*price indicative
- RS Stock No.:
- 226-0301
- Mfr. Part No.:
- 2596000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Conduit | |
| Nominal Diameter | 36mm | |
| Material | Polythene | |
| Series | SZ | |
| Colour | White | |
| Length | 25m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Conduit | ||
Nominal Diameter 36mm | ||
Material Polythene | ||
Series SZ | ||
Colour White | ||
Length 25m | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal SZ cable conduit for secure cable routing from the enclosure or mounting plate to the door. Attachment facility for standard commercially available cable ties is provided on the cable conduit holder, so that cables may be attached upon entry to
Made up of polythene
