ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V, 17.5 mm Pitch
- RS Stock No.:
- 231-9633
- Mfr. Part No.:
- 2CDL210001R3019 PS 1/19/30
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-9633
- Mfr. Part No.:
- 2CDL210001R3019 PS 1/19/30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | Busbars & DIN-Rail Accessories | |
| Electrical Phase | 1 | |
| Number of Poles | 19 | |
| For Use With | DDA200, F200, S200 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Pitch | 17.5mm | |
| Current Rating | 120A | |
| Series | PS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range Busbars & DIN-Rail Accessories | ||
Electrical Phase 1 | ||
Number of Poles 19 | ||
For Use With DDA200, F200, S200 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Pitch 17.5mm | ||
Current Rating 120A | ||
Series PS | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
ABB Series PS Busbar, 120A Current Rating, 690V Rated Operational Voltage - 2CDL210001R3019 PS 1/19/30
This busbar distributes electrical supply across multiple modular protection devices within DIN-rail installations, providing a Compact one-phase connection solution for industrial control and distribution equipment. It is designed for use alongside compatible modular breakers and accessories in control panels where organised power distribution and space-efficient mounting are required.
Features and Benefits:
• 120A continuous rating enabling robust current delivery for panel circuits
• 690V rated operational voltage supporting high-voltage single-phase systems
• 19 poles allowing simultaneous feeding of numerous modules
• 17.5mm pitch matching standard DIN-rail device spacing
• IEC/EN 60947-1 conformity reducing integration uncertainty in panels
• 690V rated operational voltage supporting high-voltage single-phase systems
• 19 poles allowing simultaneous feeding of numerous modules
• 17.5mm pitch matching standard DIN-rail device spacing
• IEC/EN 60947-1 conformity reducing integration uncertainty in panels
Applications
• Suitable for feeding modular circuit breakers in distribution boards
• Used with DDA200 devices in industrial control cabinets
• Ideal for integration with F200 protection modules in switchgear
• Used for supplying S200 series breakers in machinery panels
• Used with DDA200 devices in industrial control cabinets
• Ideal for integration with F200 protection modules in switchgear
• Used for supplying S200 series breakers in machinery panels
Which electrical phase is this designed to serve?
It is intended for single-phase distribution, providing a single live rail for modular devices.
What colour is the busbar and why might that matter?
The unit is grey, which helps maintain Visual consistency in control panels and assists identification during installation.
What mounting environment and accessories is it compatible with?
It is intended for DIN-rail mounted assemblies and pairs with compatible modular breakers and DIN-rail accessories in the same product family.
How many connection points are available for downstream devices?
There are nineteen discrete pole connections to supply multiple downstream modules within a panel.
Related links
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 400 V
- Eaton BB-EV 3 Phase Busbar 17.5 mm Pitch
- ABB Busbars & DIN-Rail Accessories PS 2 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V
- ABB PS4 PS 4 Phase Busbar 17.5 mm Pitch
- ABB Busbars & DIN-Rail Accessories PS 4 Phase Busbar, 400 V
- ABB PS1 PS1 3 Phase Busbar 250 V dc, 17.5 mm Pitch