ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- RS Stock No.:
- 231-9630
- Mfr. Part No.:
- 2CDL210001R1003 PS1/3
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€3.28
(exc. VAT)
€4.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €3.28 |
*price indicative
- RS Stock No.:
- 231-9630
- Mfr. Part No.:
- 2CDL210001R1003 PS1/3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V ac/dc | |
| Range | Busbars & DIN-Rail Accessories | |
| Electrical Phase | 1 | |
| Number of Poles | 3 | |
| For Use With | DDA200, F200, S200 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Current Rating | 63A | |
| Series | PS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V ac/dc | ||
Range Busbars & DIN-Rail Accessories | ||
Electrical Phase 1 | ||
Number of Poles 3 | ||
For Use With DDA200, F200, S200 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Current Rating 63A | ||
Series PS | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
ABB Series PS Busbar, 63A Current Rating, Grey - 2CDL210001R1003 PS1/3
This busbar provides a Compact conductive solution for distributing power within modular DIN-rail systems. Designed for three-pole connections in single-phase installations, it supports integration with common modular protective devices and is finished in a NEUTRAL grey suited to industrial switchgear enclosures.
Features and Benefits:
• 63A current capacity enabling medium-duty distribution
• Three-pole configuration simplifying multi-conductor routing
• 690V AC/DC rating permitting high-voltage single-phase applications
• Conforms to IEC/EN 60947-1 ensuring standardised operational compatibility
• Compatible with widely used modular circuit breaker families reducing installation time
• Three-pole configuration simplifying multi-conductor routing
• 690V AC/DC rating permitting high-voltage single-phase applications
• Conforms to IEC/EN 60947-1 ensuring standardised operational compatibility
• Compatible with widely used modular circuit breaker families reducing installation time
Applications
• Suitable for use with DDA200 protective devices
• Used with F200 series modular circuit breakers
• Used with S200 series distribution breakers
• Can be used in DIN-rail assemblies for panel distribution
• Ideal for automation control panels requiring Compact bus distribution
• Used with F200 series modular circuit breakers
• Used with S200 series distribution breakers
• Can be used in DIN-rail assemblies for panel distribution
• Ideal for automation control panels requiring Compact bus distribution
What electrical phase is supported by this component?
It is intended for single-phase systems and facilitates three-conductor distribution within that context.
Which product families will it Interface with directly?
It is MADE to connect with the DDA200 range and specific F200 and S200 modular breakers for straightforward mounting.
What standards guide its electrical design?
The design meets the IEC/EN 60947-1 standard for low-voltage switchgear and controlgear compatibility.
What appearance and mounting environment should installers expect?
The unit is supplied in a grey finish suited to industrial panels and is configured for DIN-rail accessory integration.
Related links
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar 17.5 mm Pitch
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 4 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 2 Phase Busbar, 400 V
- ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V
- ABB PS1 PS 1 Phase Busbar, 690 V
- ABB PS1 PS1 3 Phase Busbar 250 V dc
- ABB PS1 PS1 3 Phase Busbar 250 V dc, 17.5 mm Pitch