Subtotal (1 box of 1 unit)*
€1,284.36
(exc. VAT)
€1,579.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,284.36 |
*price indicative
- RS Stock No.:
- 237-6594
- Mfr. Part No.:
- 2CPX061358R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| For Use With | TriLine | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Material Copper | ||
For Use With TriLine | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB ZX358 is copper bus bar having overall dimensions of 50x10x4000mm.
Weight is 17.8 kg
Suitable for enclosure type ZX
