ABB Copper Busbar

Subtotal (1 box of 1 unit)*

€1,835.84

(exc. VAT)

€2,258.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€1,835.84

*price indicative

RS Stock No.:
237-6607
Mfr. Part No.:
2CPX061426R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

For Use With

TriLine

Standards/Approvals

CE, RoHS

COO (Country of Origin):
DE
The ABB ZX426 is copper bus bar having overall dimensions of 80x10x4000mm.

Weight is 21.36 kg

Suitable for enclosure type ZX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy