RS Better World
Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- RS Stock No.:
- 238-4087
- Mfr. Part No.:
- A9XPP606
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 18 units)*
€520.33
(exc. VAT)
€640.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €520.33 | €28.907 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-4087
- Mfr. Part No.:
- A9XPP606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| Standards/Approvals | EN/IEC 60439-1 | |
| Better World Claim | Designed for Disassembly | |
| Current Rating | 63A | |
| Series | Acti9 iDT40 | |
| Pitch | 9mm | |
| Better World Product | Yes | |
| Number of Modules | 6 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
Standards/Approvals EN/IEC 60439-1 | ||
Better World Claim Designed for Disassembly | ||
Current Rating 63A | ||
Series Acti9 iDT40 | ||
Pitch 9mm | ||
Better World Product Yes | ||
Number of Modules 6 | ||
Colour White | ||
- COO (Country of Origin):
- PL
The Schneider Electric comb busbar Acti9 is a 1L+N with 9 mm pitch and 6 modules.
Number of ways 6 ways N + 1 L
Poles configuration for 1 way 1 x 1P + N
Connection pitch 9 mm between phase and neutral
Connector type tooth
Distance between way 18 mm
Marking N L
Insulation Insulated
Device presentation Cuttable
Rated operational current 63 A at 40 °C
Rated operational voltage 230 V AC Ph/N
Rated insulation voltage 400 V AC conforming to IEC 61439-1
Rated impulse withstand voltage 4 kV
Mounting mode Horizontal
Mounting location Top on tunnel type terminals
9 mm pitches 12
Width 110 mm
Colour white
Related links
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch, Repacked
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 230V ac AC
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 25A 400V AC, 4.5 kA Breaking Capacity
