Schneider Electric Acti9 Acti9 3 Phase Busbar
- RS Stock No.:
- 256-4065
- Mfr. Part No.:
- A9XPK715
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€757.43
(exc. VAT)
€931.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €757.43 |
*price indicative
- RS Stock No.:
- 256-4065
- Mfr. Part No.:
- A9XPK715
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 3 | |
| Standards/Approvals | RoHS | |
| Current Rating | 160A | |
| Series | Acti9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 3 | ||
Standards/Approvals RoHS | ||
Current Rating 160A | ||
Series Acti9 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Vertical distribution block with cables has 66 connection points.
Net weight 2.04 Kg
Related links
- Schneider Electric Acti9 Acti9 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Extension Box, 250A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Extension Box
