ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- RS Stock No.:
- 259-5996
- Mfr. Part No.:
- 1SAM201916R1115
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.18
(exc. VAT)
€42.04
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.18 |
*price indicative
- RS Stock No.:
- 259-5996
- Mfr. Part No.:
- 1SAM201916R1115
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 690 V ac | |
| Product Type | Busbar | |
| Range | Accessories MS116/MS132 | |
| Electrical Phase | 3 | |
| For Use With | MS132, MS116 | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-4-1 | |
| Series | PS1 | |
| Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 690 V ac | ||
Product Type Busbar | ||
Range Accessories MS116/MS132 | ||
Electrical Phase 3 | ||
For Use With MS132, MS116 | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-4-1 | ||
Series PS1 | ||
Current Rating 100A | ||
- COO (Country of Origin):
- DE
1SAM201916R1115
The ABB 3-phase bus bar ensure a quick and safe connection of 5 MS132 or MS116 manual motor starters with 1 lateral auxiliary contacts and therefore a cost effective solution.
It has a rated current of 100 amps.
Suitable for manual motor starter MS116, MS132
IP20 degree of protection
Related links
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1-4-1-100 3 Phase Busbar, 690 V ac
- ABB PS1 PS1 3 Phase Busbar 250 V dc, 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar 250 V dc
- ABB PS1 PS1 3 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar 250 V dc, 14 mm Pitch
- ABB PS1-3-1-65 3 Phase Busbar Cover, 690 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc