nVent HOFFMAN Plastic TNS2 Busbar
- RS Stock No.:
- 270-1575
- Mfr. Part No.:
- TNS2
- Manufacturer:
- nVent HOFFMAN
Subtotal (2 units, in packs of 2)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.95 | €4.475 |
*price indicative
- RS Stock No.:
- 270-1575
- Mfr. Part No.:
- TNS2
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Busbar | |
| Material | Plastic | |
| For Use With | Busbar | |
| Standards/Approvals | No | |
| Series | TNS2 | |
| Colour | Neutral | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Busbar | ||
Material Plastic | ||
For Use With Busbar | ||
Standards/Approvals No | ||
Series TNS2 | ||
Colour Neutral | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent Hoffman isolator for supporting a PE/neutral busbar. A busbar with dimension 12x3 can be fitted to the support.
Neutral or isolated PE busbar
Related links
- nVent HOFFMAN Copper NS750 1 Phase Busbar
- nVent HOFFMAN ALT Series Plastic Handle for Use with Enclosures 40 mm x 40 mm x 19mm
- nVent HOFFMAN Neutral/Earth Bar for use with Neutral/Earth bar 2000x12x3 nVent HOFFMAN PE-busbar
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 267 mm x 216 mm x 167 mm
- nVent HOFFMAN Polyamide Locking Handle
- nVent HOFFMAN LSSU Series Cylinder Lock
- nVent HOFFMAN 798 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 593 mm Plinth 95 mm 100 mm for use with Enclosures
