nVent HOFFMAN Copper NS750 1 Phase Busbar

Subtotal (1 unit)*

€45.76

(exc. VAT)

€56.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.76

*price indicative

RS Stock No.:
270-1506
Mfr. Part No.:
NS750
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Busbar

Material

Copper

Electrical Phase

1

For Use With

terminals, Type OKD1

Standards/Approvals

No

Series

NS750

RoHS Status: Exempt

COO (Country of Origin):
SE
The nVent Hoffman PE busbar with pre-made threaded holes. Up to 50 pieces of terminals, type OKD1, can be mounted to the busbar.

Copper material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy