Subtotal (1 unit)*
€4.90
(exc. VAT)
€6.03
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.90 |
*price indicative
- RS Stock No.:
- 279-4292
- Mfr. Part No.:
- 790-193
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO U-shaped busbar having Cu 10 mm x 3 mm for 8 I/O. It is suitable for 750 series I/O modules including silver-colored.
RoHS Compliance
Related links
- U-shaped busbar Cu 10 mm
- Banner Opposed Photoelectric Sensor 10 mm Detection Range
- SMC 10 mm Pneumatic Piston Rod Cylinder - CU Series, Double Acting Acting
- Busbar tin-plated 50 mm
- Banner Opposed Photoelectric Sensor 30 mm Detection Range
- Banner Opposed Photoelectric Sensor 80 mm Detection Range
- Banner Opposed Photoelectric Sensor 50 mm Detection Range
- RS PRO Natural Nylon U-shaped clip, 12.7mm Max. Bundle
