WAGO Copper Busbar

Subtotal (1 unit)*

€4.47

(exc. VAT)

€5.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.47

*price indicative

RS Stock No.:
279-4291
Mfr. Part No.:
790-192
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Busbar

Material

Copper

Standards/Approvals

RoHS

Colour

Silver

The WAGO U-shaped busbar is suitable for 750 Series I/O modules. It has shield termination as main product function.

RoHS compliance

Silver colored

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy