Rockwell Automation Copper FB100 CUBIC Cu-flex Busbar, 1000 V

Subtotal (1 pack of 2 units)*

€123.98

(exc. VAT)

€152.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€123.98€61.99

*price indicative

RS Stock No.:
281-5994
Mfr. Part No.:
FB100864Q1
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Rated Operational Voltage

1000 V

Product Type

Busbar

Range

FB100

Material

Copper

Standards/Approvals

UL

Current Rating

420A

Series

CUBIC Cu-flex

Colour

Dark Grey, Green, Yellow

COO (Country of Origin):
DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".

No cutting, stripping, or drilling required for installation

Highly flexible

Rated current at 30°C, up to 1040 A

Lengths ranging from 160 to 1120 mm

Time-saving installation

Available with black or green-yellow insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy