Releco Busbar

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€41.48

(exc. VAT)

€51.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€41.48€8.296
5 - 9€40.65€8.13
10 - 14€39.82€7.964
15 +€39.01€7.802

*price indicative

RS Stock No.:
613-8167
Mfr. Part No.:
S12BB
Manufacturer:
Releco
Find similar products by selecting one or more attributes.
Select all

Brand

Releco

Product Type

Busbar

For Use With

IRC Series

Standards/Approvals

No

5A DPCO - C12 Series


Robust industrial terminals

LED indication and mechanical flag indicator

Dual function test button, push to test or lift to latch

Maximum switching voltage of 250Vac

Operating temperature range: -20 to +60°C.

Accessories available separately include 16mm wide sockets, bridge bar for linking coil A2 connection and bridge bars for linking contact side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy