Subtotal (1 bag of 5 units)*
€41.36
(exc. VAT)
€50.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €41.36 | €8.272 |
*price indicative
- RS Stock No.:
- 613-8189
- Mfr. Part No.:
- V40-G
- Manufacturer:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Busbar | |
| For Use With | S12 Socket, S10-M Socket | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Busbar | ||
For Use With S12 Socket, S10-M Socket | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
5A DPCO - C12 Series
Robust industrial terminals
LED indication and mechanical flag indicator
Dual function test button, push to test or lift to latch
Maximum switching voltage of 250Vac
Operating temperature range: -20 to +60°C.
Accessories available separately include 16mm wide sockets, bridge bar for linking coil A2 connection and bridge bars for linking contact side
