Subtotal (1 unit)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.13 |
*price indicative
- RS Stock No.:
- 849-6276
- Mfr. Part No.:
- ECWBB12
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Busbar | |
| For Use With | 17.5 mm Devices, ECW Distribution Boards | |
| Standards/Approvals | No | |
| Current Rating | 100A | |
| Series | ECW | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Busbar | ||
For Use With 17.5 mm Devices, ECW Distribution Boards | ||
Standards/Approvals No | ||
Current Rating 100A | ||
Series ECW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Europacomponents Consumer Boards and Accessories
Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's
Switched Incomer Consumer Units
Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad
IP65 Distribution Enclosures
MCB Lock Device
Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions
Blanking Modules
Module Blanks 2 x 4 Strips
