ABB PS1 PS1 3 Phase Busbar, 690 V ac, 17.5 mm Pitch

Image representative of range

Subtotal (1 unit)*

€23.18

(exc. VAT)

€28.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.18

*price indicative

RS Stock No.:
711-6537
Mfr. Part No.:
1SAM201916R1103 PS1-3-0-100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Rated Operational Voltage

690 V ac

Product Type

Busbar

Range

PS1

Electrical Phase

3

For Use With

MS132, MS116

Standards/Approvals

UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-4-1

Current Rating

100A

Pitch

17.5mm

Series

PS1

Number of Modules

3

Busbars


For use with AF range Contactors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy