Finder 93 Solid State Relay, 250 V
- RS Stock No.:
- 776-1529
- Distrelec Article No.:
- 301-05-950
- Mfr. Part No.:
- 093.16
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.67
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.67 |
| 5 - 9 | €4.55 |
| 10 + | €4.30 |
*price indicative
- RS Stock No.:
- 776-1529
- Distrelec Article No.:
- 301-05-950
- Mfr. Part No.:
- 093.16
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Rated Operational Voltage | 250 V | |
| Standards/Approvals | CE, cURus, CSA, EAC, cULus | |
| Current Rating | 6A | |
| Series | 93 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Rated Operational Voltage 250 V | ||
Standards/Approvals CE, cURus, CSA, EAC, cULus | ||
Current Rating 6A | ||
Series 93 | ||
Colour Blue | ||
- COO (Country of Origin):
- IT
Finder series 93 Bus Bar, 6A Current Rating, 250V Rated Operational Voltage - 093.16
This busbar is designed for efficient electrical distribution in various applications. It is rated for operational voltages up to 250V and a current rating of 6A, ensuring robust performance. The product is crafted in a striking blue colour, making it visually distinctive within any electrical system setup.
Features & Benefits
• Supports rated operational voltage of 6A, providing reliable performance
• Current rating of 6A maximises power efficiency
• Blue colour coding aids in easy identification for maintenance
• Ideal for use in diverse electrical systems and automation solutions
• Complies with industry standards, ensuring quality and safety
• Simplifies wiring with versatile installation options
Applications
• Utilised in electrical distribution for automation and control systems
• Integral to the functioning of packaging and labelling machines
• Suitable for use in burners, boilers, and furnaces
• Commonly applied in timers and lighting control systems
• Essential for connecting printed circuit boards in electronic devices
What are the insulation characteristics of this product?
It boasts a dielectric strength of 6kV, ensuring safe and effective isolation between components. This feature minimises the risk of electrical failures in high-voltage applications.
How does the colour of the busbar benefit installation?
The blue colour enhances visibility, facilitating quicker identification and troubleshooting during maintenance or wiring. This aids technicians in efficiently managing electrical systems.
What type of connectors are compatible with this busbar?
The busbar is compatible with various busbar connectors designed to support its operational specifications, accommodating standard electrical connections securely and reliably.
Can this busbar withstand harsh environmental conditions?
Yes, it operates effectively within an ambient temperature range from -40°C to +70°C, making it suitable for diverse industrial environments where temperature fluctuations may occur.
What applications require a 6A rating for optimal performance?
A 6A rating is ideal for low to medium power applications such as small motors, lighting systems, and control circuits used in automation processes where power management is crucial.
Related links
- Finder 93 Solid State Relay, 250 V
- IXYS CPC1927 Series Solid State Relay PCB Mount, 250 V Load
- Carlo Gavazzi RMI Series Solid State Relay Plug In, 250 V ac/dc Load
- Finder 39 Solid State Interface Relay 250 V ac, 400V dc DIN Rail Screw
- IXYS Solid State Relay Surface Mount, 600 V Load
- IXYS Solid State Relay Surface Mount, 350 V Load
- Vishay LH1540A Series Solid State Relay PCB Mount 1.45V Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control
