IXYS Solid State Relay, 250 mA Load, Surface Mount, 350 V Load
- RS Stock No.:
- 906-1063
- Mfr. Part No.:
- CPC1540GS
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-1063
- Mfr. Part No.:
- CPC1540GS
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 250mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| On State Resistance | 25Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, EN/IEC 60950, RoHS, UL | |
| Width | 3.8mm | |
| Length | 8.4mm | |
| Height | 3.3mm | |
| Capacitance | 14pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 250mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 350V | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
On State Resistance 25Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, EN/IEC 60950, RoHS, UL | ||
Width 3.8mm | ||
Length 8.4mm | ||
Height 3.3mm | ||
Capacitance 14pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- PH
1-Form-A OptoMOS Relay, Integrated Current Limit, CPC
These single pole solid state relays have normally open (1-Form-A) contacts and have an integrated current limit feature. They can be used to replace electromechanical relays while enhancing the robustness of wireline-interface applications. Ideal for the international hook switch telephone market.
They are built using a GaAlAs LED for actuation with MOSFET switches on the outputs and an integrated monolithic die for switch control. The die has a photodiode array, switch control with active current limiting circuitry and thermal supervision. They can be used in both Ac and DC applications with various blocking voltage options.
Potential Applications:
Telephony hook switch
VoIP gateways
IP-PBXs
Satellite and cable set-top boxes
V.92 (and other standard) modems
Fax machines
Voicemail systems
Embedded modems for POS terminals
Automated banking
Remote metering
Vending machines
Security and surveillance
Instrumentation
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Features
Integrated active current-limit protection
Thermal supervision
Guaranteed turn-on: 2mA input control current
3750 Vrms input/output isolation
Small surface mount package
Low drive power requirements (TTL/CMOS compatible)
Arc-free with no snubbing circuits
No EMI/RFI generation
Ixys Solid State Relays, PCB Mount
Standards
UL Certified Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: TUV Certificate: B 10 05 49410 006
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: TUV Certificate: B 10 05 49410 006
Related links
- IXYS Solid State Relay Surface Mount, 600 V Load
- IXYS Solid State Relay Surface Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.14V Control
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Vishay LH1502BAC Series Solid State Relay Surface Mount Mount, 350 V Load
