Finder 93 Solid State Relay, 250 V

Get a bulk buy discount

Add 5 more to save €0.60

View bulk pricing options

Subtotal (1 unit)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 111 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.56-
5 - 9€4.44€0.60
10 +€4.20€3.60

*price indicative

RS Stock No.:
776-1531
Mfr. Part No.:
093.16.1
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Solid State Relay

Rated Operational Voltage

250 V

Standards/Approvals

CE, cULus, CSA, cURus, EAC

Series

93

Current Rating

6A

Colour

Red

COO (Country of Origin):
IT

Finder 93 Series Bus Bar, 6A Current Rating, 250V Rated Operational Voltage - 093.16.1


This busbar is a crucial component in electrical power distribution systems. With a rated operational voltage of 250V and a current rating of 6A, this red busbar is designed for reliable functionality in various applications. Manufactured by Finder, this model ensures efficient power management for different electronic and electrical needs.

Features & Benefits


• Designed for high current applications with a 6A rating

• Operates effectively within a standard voltage of 250V

• Constructed for durability and longevity in challenging conditions

• Red colouring for easy identification and visibility

• Compatible with a range of systems for flexible installation

• Ideal for power distribution in industrial environments

Applications


• Used for power distribution in commercial buildings

• Utilised in manufacturing plants for electrical systems

• Suitable for industrial automation setups

• Designed for integration with various electrical components

What is the maximum current this component can handle?


It supports a maximum current of 6A, ensuring efficient operation in power distribution tasks.

How does the colour of this product enhance its usability?


The red colour aids in quick identification, which is essential for safe electrical installations and maintenance.

In what environments can this product be reliably used?


It is engineered for durability, making it suitable for both industrial and commercial environments.

What are the advantages of using this busbar in my electrical projects?


Its robust design optimises power distribution while ensuring safety and efficiency in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy