Better World
Schneider Electric Acti9 Acti9 Accessoires 4 Phase Busbar, 415 V ac, 18 mm Pitch
- RS Stock No.:
- 776-2792
- Mfr. Part No.:
- A9XAH457
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€292.91
(exc. VAT)
€360.28
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.91 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 776-2792
- Mfr. Part No.:
- A9XAH457
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 415 V ac | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | ISW, iID, ISW-NA, IID K, IK60, IC60 | |
| Standards/Approvals | IEC 60947-7-1, IEC 61439-2 | |
| Current Rating | 100 A | |
| Pitch | 18mm | |
| Better World Product | Yes | |
| Series | Acti9 Accessoires | |
| Number of Modules | 57 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 415 V ac | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With ISW, iID, ISW-NA, IID K, IK60, IC60 | ||
Standards/Approvals IEC 60947-7-1, IEC 61439-2 | ||
Current Rating 100 A | ||
Pitch 18mm | ||
Better World Product Yes | ||
Series Acti9 Accessoires | ||
Number of Modules 57 | ||
Colour White | ||
- COO (Country of Origin):
- DE
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
Related links
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 iC60 4 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 2 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 iC60 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
