Legrand VX VX 1 Phase Busbar, 230 V, 150 mm Pitch
- RS Stock No.:
- 786-5696
- Mfr. Part No.:
- 4 050 03
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save €22.70
View bulk pricing optionsSubtotal (1 unit)*
€43.61
(exc. VAT)
€53.64
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €43.61 | - |
| 10 - 19 | €41.34 | €22.70 |
| 20 + | €40.03 | €71.60 |
*price indicative
- RS Stock No.:
- 786-5696
- Mfr. Part No.:
- 4 050 03
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V | |
| Range | VX | |
| Electrical Phase | 1 | |
| Number of Poles | 4 | |
| For Use With | XL³ 125/160 Cabinets, DRIVIA, Plexo³ | |
| Standards/Approvals | REACH, RoHS | |
| Series | VX | |
| Current Rating | 63A | |
| Pitch | 150mm | |
| Number of Modules | 26 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V | ||
Range VX | ||
Electrical Phase 1 | ||
Number of Poles 4 | ||
For Use With XL³ 125/160 Cabinets, DRIVIA, Plexo³ | ||
Standards/Approvals REACH, RoHS | ||
Series VX | ||
Current Rating 63A | ||
Pitch 150mm | ||
Number of Modules 26 | ||
- COO (Country of Origin):
- FR
Vertical supply busbar
Allows completely safe feeding, without tapping in, of protected single-block surge protector, Legrand top-entry / top-exit head-of-row differential switches and circuit breakers, 25, 40 and 63 A single-phase. Ideal for housing and small commercial applications, 3 - 12 kVA. For DRIVIA 13 & 18 and 150 mm Plexo3 XL3 enclosures.
Related links
- Legrand VX VX 1 Phase Busbar 150 mm Pitch
- Legrand VX VX 1 Phase Busbar 125 mm Pitch
- Legrand VX 1 Phase Busbar 150 mm Pitch
- Legrand VX³ VX³ 3 Phase Busbar 150 mm Pitch
- Legrand HX 1 Phase Busbar 17.7 mm Pitch
- Legrand VX³ 3 Phase Busbar 150 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
- Siemens SENTRON 1 Phase Busbar 18 mm Pitch
