Energizer Manganese Dioxide 1.5 V Iec-Lr54 Button Battery, 66 mAh, 11.25 mm

Subtotal (1 pack of 1 unit)*

€0.70

(exc. VAT)

€0.86

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 37 left, ready to ship
  • Plus 661 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +€0.70

*price indicative

RS Stock No.:
108-806
Distrelec Article No.:
301-19-504
Mfr. Part No.:
7638900083088
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Nominal Voltage

1.5V

Chemistry

Manganese Dioxide

Battery Capacity

66mAh

IEC Code

Iec-Lr54

Diameter

11.25mm

Standards/Approvals

No

Weight

1.1g

The Energizer battery operates on a Manganese Dioxide chemical system and has a nominal voltage of 1.5 volts.

Typical weight 1.1 grams

Typical volume 0.30 cubic centimetres

Related links