Ansmann CR2032 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 325-768
- Distrelec Article No.:
- 301-03-867
- Mfr. Part No.:
- 5020122-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
- RS Stock No.:
- 325-768
- Distrelec Article No.:
- 301-03-867
- Mfr. Part No.:
- 5020122-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 230mAh | |
| Diameter | 20mm | |
| Number of Batteries | 1 | |
| Height | 3.2mm | |
| Standards/Approvals | No | |
| Weight | 2.95g | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 230mAh | ||
Diameter 20mm | ||
Number of Batteries 1 | ||
Height 3.2mm | ||
Standards/Approvals No | ||
Weight 2.95g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansmann lithium button cell CR2450 is a high-quality button cell that serves as the optimal energy source for a wide range of devices, including calculators, scales, watches, car keys, and garage door openers. It provides reliable performance, durability, and a long shelf life at an excellent price-performance.
Color silver
Packaging blister packs
Operating temperature -20 - 60 °C
Related links
- Murata CR2032 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Varta CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Button Battery 20 mm Diameter, 4 Pack
- Duracell Procell CR2032 Button Battery 20 mm Diameter, 5 Pack
