Energizer CR2032 Button Battery, 3 V, 20 mm Diameter, 4 Pack
- RS Stock No.:
- 187-8301
- Mfr. Part No.:
- 7638900452709
- Manufacturer:
- Energizer
Subtotal (1 pack of 4 units)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 602 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.26 | €5.065 |
*price indicative
- RS Stock No.:
- 187-8301
- Mfr. Part No.:
- 7638900452709
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Battery Size | CR2032 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 235mAh | |
| Diameter | 20mm | |
| Number of Batteries | 4 | |
| Termination Type | Flat | |
| NEDA Code | 5004LC | |
| Weight | 3g | |
| Standards/Approvals | No | |
| Height | 3.2mm | |
| IEC Code | CR2032 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Battery Size CR2032 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 235mAh | ||
Diameter 20mm | ||
Number of Batteries 4 | ||
Termination Type Flat | ||
NEDA Code 5004LC | ||
Weight 3g | ||
Standards/Approvals No | ||
Height 3.2mm | ||
IEC Code CR2032 | ||
Series CR | ||
RoHS Status: Exempt
Energizer Series CR Button Battery, 20mm Diameter, 235mAh Capacity - 7638900452709
This button battery is a Compact 3V coin cell designed to power small electronic devices using a lithium manganese dioxide chemistry. Supplied as a pack of four, it delivers steady electrical output suitable for low-drain applications where a slim power source is required.
Features and Benefits:
• 235mAh nominal capacity delivers sustained energy for extended use
• Flat termination type enables stable contact in recessed holders
• 3V nominal voltage supports common low-voltage electronics
• Slim 3.2mm height suits space-restricted battery compartments
• 20mm diameter aligns with standard coin cell housings
• Flat termination type enables stable contact in recessed holders
• 3V nominal voltage supports common low-voltage electronics
• Slim 3.2mm height suits space-restricted battery compartments
• 20mm diameter aligns with standard coin cell housings
Applications
• Suitable for key fob power requirements in automotive access devices
• Used with watches and small timing devices requiring Compact cells
• Ideal for calculators and similar portable electronics needing long life
• Can be used for small sensing modules and LED indicators
• Used with watches and small timing devices requiring Compact cells
• Ideal for calculators and similar portable electronics needing long life
• Can be used for small sensing modules and LED indicators
How many cells are included in a single pack?
The pack contains four individual coin cells.
What is the chemical system used in these cells?
They use a lithium manganese dioxide chemistry.
What is the typical mass of each cell?
Each cell has a mass of 3 g.
How thin is the cell relative to other coin types?
The cell has a height of 3.2 mm, offering a slim profile.
What nominal voltage and capacity should be expected?
Expect a nominal voltage of 3 V with a capacity of 235 mAh.
Related links
- Energizer CR2032 Button Battery 20 mm Diameter, 2 Pack
- Energizer CR2032 Button Battery 17 mm Diameter
- Energizer CR2025 Button Battery 20 mm Diameter, 4 Pack
- RS PRO CR2032 Button Battery 20 mm Diameter, 5 Pack
- Duracell Procell CR2032 Button Battery 20 mm Diameter, 5 Pack
- Varta CR2032 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Murata CR2032 Button Battery 20 mm Diameter
