Panasonic CR1220 Button Battery, 3 V, 2 mm Diameter
- RS Stock No.:
- 358-628
- Mfr. Part No.:
- CR-1220EL/1B
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-628
- Mfr. Part No.:
- CR-1220EL/1B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Button Battery | |
| Battery Size | CR1220 | |
| Chemistry | Lithium | |
| Nominal Voltage | 3V | |
| Battery Capacity | 35mAh | |
| Diameter | 2mm | |
| Termination Type | Standard | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Button Battery | ||
Battery Size CR1220 | ||
Chemistry Lithium | ||
Nominal Voltage 3V | ||
Battery Capacity 35mAh | ||
Diameter 2mm | ||
Termination Type Standard | ||
Height 2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic Lithium Power Coin battery is renowned for its exceptional performance and reliability. Utilizing Panasonic's special sealing technology, these batteries boast a low self discharge rate, ensuring high performance even after prolonged storage. With a long shelf life of up to 10 years.
Capacity is 35 mAh
Dimensions are H 2 mm x diameter 12.5 mm
Blister packaging
Related links
- Panasonic CR1220 Button Battery 12.5 mm Diameter
- Panasonic CR1025 Button Battery 10 mm Diameter
- Panasonic CR2025 Button Battery 20 mm Diameter
- Panasonic CR2450 Button Battery 23 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR1616 Button Battery 16 mm Diameter
- Panasonic CR2450 Button Battery 24.5 mm Diameter
- Panasonic CR2016 Button Battery 20 mm Diameter
