Panasonic CR2016 Button Battery, 3 V, 20 mm Diameter
- RS Stock No.:
- 183-9489
- Mfr. Part No.:
- CR-2016/F2N
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 1,200 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.76 |
*price indicative
- RS Stock No.:
- 183-9489
- Mfr. Part No.:
- CR-2016/F2N
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Battery Size | CR2016 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 90mAh | |
| Diameter | 20mm | |
| Termination Type | PCB | |
| Standards/Approvals | No | |
| Weight | 1.6g | |
| Height | 1.6mm | |
| IEC Code | CR2016 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Battery Size CR2016 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 90mAh | ||
Diameter 20mm | ||
Termination Type PCB | ||
Standards/Approvals No | ||
Weight 1.6g | ||
Height 1.6mm | ||
IEC Code CR2016 | ||
Series CR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Panasonic CR series coin type lithium battery is available in a range of compact size and capacities, from thin -type to high-capacity models. It has excellent low temperature performance enhanced by manganese-dioxide positive pole.
Offer high-rate pulse discharge
Operating temperature -30°C to 85°C
Weight 1.6g
Related links
- Panasonic CR2016 Button Battery 20 mm Diameter
- Panasonic CR2032 Button Battery 20 mm Diameter
- Panasonic CR3032 Button Battery 30 mm Diameter
- Panasonic CR2025 Button Battery 20 mm Diameter
- Panasonic BR2032 Button Battery 20 mm Diameter
- Murata CR2016 Button Battery 20 mm Diameter
- Energizer CR2016 Button Battery 20 mm Diameter, 2 Pack
- RS PRO CR2016 Button Battery 20 mm Diameter, 5 Pack
