RS PRO CR1632 Button Battery, 3 V, 16 mm Diameter, 5 Pack
- RS Stock No.:
- 183-4298
- Distrelec Article No.:
- 304-24-409
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€5.77
(exc. VAT)
€7.10
(inc. VAT)
In Stock
- 67 unit(s) ready to ship
- Plus 3,533 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.77 | €1.154 |
*price indicative
- RS Stock No.:
- 183-4298
- Distrelec Article No.:
- 304-24-409
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Size | CR1632 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 120mAh | |
| Diameter | 16mm | |
| Number of Batteries | 5 | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 2g | |
| Series | RS PRO | |
| IEC Code | CR1632 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Size CR1632 | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 120mAh | ||
Diameter 16mm | ||
Number of Batteries 5 | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 2g | ||
Series RS PRO | ||
IEC Code CR1632 | ||
- COO (Country of Origin):
- CN
RS PRO Button Battery, 3 V, 16 mm Diameter
Keep a multipack of RS PRO button batteries on hand to ensure your small electrical gadgets stay powered. This CR1632-size unit has a round shape and fits a range of devices, such as car keys, remote controls and toys.
Made from lithium manganese dioxide, each battery provides stable voltage throughout its long lifespan and is highly resistant to corrosion. It's ideal to store, as its chemistry gives it a long shelf life and its components won't lose their charge while not in use.
This RS PRO product meets UL (Underwriter Laboratories) global safety standards and IEC (International Electrotechnical Commission) naming conventions for easy identification. Each of these batteries is also RoHS (Restriction of Hazardous Substances) compliant, so only contains minimal levels of harmful substances.
Features and Benefits
• Size CR1632
• Lithium manganese dioxide chemistry
• Capacity of 120 mAh
• Dimensions of 16 mm x 3.2 mm
• Nominal voltage of 3 V
• Storing temperature range of 0°C to +30°C
• Maximum standard discharge current of 0.1 mA
• Standard terminal type
• Pack of five
Related links
- RS PRO CR1632 Button Battery 16 mm Diameter, 5 Pack
- RS PRO CR1620 Button Battery 16 mm Diameter, 5 Pack
- RS PRO CR1616 Button Battery 16 mm Diameter, 5 Pack
- Panasonic CR1632 Button Battery 16 mm Diameter
- Murata CR1632 Button Battery 16 mm Diameter
- RS PRO CR2354 Button Battery 23 mm Diameter, 5 Pack
- RS PRO CR1220 Button Battery 12.5 mm Diameter, 5 Pack
- Duracell Procell CR2016 Button Battery 20 mm Diameter, 5 Pack
