Energizer SR936 Button Battery, 1.55 V, 9.5 mm Diameter

Subtotal (1 pack of 10 units)*

€18.04

(exc. VAT)

€22.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€18.04€1.804

*price indicative

RS Stock No.:
683-375
Mfr. Part No.:
7638900253061
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

Button Battery

Battery Size

SR936

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Battery Capacity

84mAh

Diameter

9.5mm

Termination Type

Flat Contact

Weight

1.02g

Standards/Approvals

IEC 60086-3

Height

3.6mm

IEC Code

SR936SW

RoHS Status: Exempt

COO (Country of Origin):
JP

Energizer Button Battery, 1.55V Nominal Voltage, 84mAh Battery Capacity - 7638900253061


This button battery provides a compact, low-drain power source for timekeeping devices and similar small electronics, delivering a nominal 1.55 V output from a silver‑oxide electrochemical system and operating across typical ambient conditions.

Features and Benefits:


• 84 mAh capacity delivers extended service life under low‑drain conditions
• Silver‑oxide chemistry ensures stable voltage during discharge
• Flat contact termination enables reliable surface connection
• Self‑discharge below 5% per year preserves stored energy
• Operates between 0 °C and 60 °C for varied ambient environments

Applications


• Suitable for analogue wristwatches requiring steady voltage
• Used with small medical timers and monitoring instruments
• Ideal for precision instruments needing low self‑discharge
• Can be used for Compact calculators and measuring tools

What is the typical discharge behaviour under light load?


At a constant 10 kΩ load and 20 °C the cell discharges to 1.2 V over a duration consistent with an 84 mAh capacity.

How much does a single cell weigh and how does that affect handheld devices?


Each cell weighs approximately 1.02 g which minimises added mass for portable instruments.

What are the acceptable storage and operating temperatures?


The cell is rated for operation from 0 °C to 60 °C and exhibits low self‑discharge when stored near 20 °C.

How is the electrical contact configured for device integration?


The cell uses a flat contact termination suitable for standard coin‑cell holders and spring contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy